ADT7316ARQ-REEL vs ADT7318ARQZ feature comparison

ADT7316ARQ-REEL Analog Devices Inc

Buy Now Datasheet

ADT7318ARQZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description SSOP16,.25 LEAD FREE, MO-137-AB, QSOP-16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 5 Cel 5 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.54 mm 1.54 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 8
Number of Terminals 16
Operating Current-Max 0.001 mA 0.001 mA
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 4-WIRE INTERFACE 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare ADT7316ARQ-REEL with alternatives