ADT7301BRTZ-REEL vs LM76CNM-3 feature comparison

ADT7301BRTZ-REEL Analog Devices Inc

Buy Now Datasheet

LM76CNM-3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description TSOP6,.11,37
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel 1 Cel
Body Breadth 1.6 mm 3.9 mm
Body Height 1.3 mm 1.72 mm
Body Length or Diameter 2.9 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 13
Number of Terminals 6 8
Operating Current-Max 2.2 mA 0.25 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 4-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn) - annealed
Termination Type SOLDER SOLDER
Base Number Matches 1 3

Compare ADT7301BRTZ-REEL with alternatives