ADSP-BF533SKBC600 vs ADSP-BF533SKBCZ-6V feature comparison

ADSP-BF533SKBC600 Rochester Electronics LLC

Buy Now Datasheet

ADSP-BF533SKBCZ-6V Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA,
Pin Count 160 160
Reach Compliance Code unknown unknown
Additional Feature ALSO REQUIRES 2.5V OR 3.3V SUPPLY ALSO REQUIRES 3V OR 3.3V SUPPLY
Address Bus Width 20 19
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B160 S-PBGA-B160
JESD-609 Code e0 e1
Length 12 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 1.32 V 1.45 V
Supply Voltage-Min 0.8 V 0.8 V
Supply Voltage-Nom 1.2 V 1.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 2

Compare ADSP-BF533SKBCZ-6V with alternatives