ADSP-BF533SBBCZ400 vs ADSP-BF533SBST400 feature comparison

ADSP-BF533SBBCZ400 Rochester Electronics LLC

Buy Now Datasheet

ADSP-BF533SBST400 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code BGA QFP
Package Description LFBGA, LFQFP, QFP176,1.0SQ,20
Pin Count 160 176
Reach Compliance Code unknown unknown
Additional Feature ALSO REQUIRES 3V OR 3.3V SUPPLY ALSO REQUIRES 3V OR 3.3V SUPPLY
Address Bus Width 19 20
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B160 S-PQFP-G176
JESD-609 Code e1
Length 12 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of Terminals 160 176
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Max 1.45 V 1.32 V
Supply Voltage-Min 0.8 V 0.8 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 32
Package Equivalence Code QFP176,1.0SQ,20
Speed 400 MHz
Technology CMOS

Compare ADSP-BF533SBST400 with alternatives