ADSP-BF526KBCZ-3
vs
ADSP-BF525KBCZ-6A
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BGA
BGA
Package Description
ROHS COMPLIANT, MO-275GGCE-1, CSPBGA-289
ROHS COMPLIANT, MO-275MMAB-1, CSPBGA-208
Pin Count
289
208
Manufacturer Package Code
BC-289-2
BC-208-2
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Address Bus Width
19
19
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B289
S-PBGA-B208
JESD-609 Code
e1
e1
Length
12 mm
17 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
289
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
FBGA
Package Equivalence Code
BGA289,23X23,20
BGA208,20X20,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.75 mm
Speed
300 MHz
600 MHz
Supply Voltage-Max
1.9 V
1.9 V
Supply Voltage-Min
1.7 V
1.7 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
12 mm
17 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Compare ADSP-BF526KBCZ-3 with alternatives
Compare ADSP-BF525KBCZ-6A with alternatives