ADSP-BF516BBCZ-3 vs ADSP-BF512KSWZ-3 feature comparison

ADSP-BF516BBCZ-3 Analog Devices Inc

Buy Now Datasheet

ADSP-BF512KSWZ-3 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA QFP
Package Description CSPBGA-168 LQFP-176
Pin Count 168 176
Manufacturer Package Code BC-168-1 SQ-176-2
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Address Bus Width 19 19
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 300 MHz 300 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B168 S-PQFP-G176
JESD-609 Code e1
Length 12 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 168 176
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Equivalence Code BGA168,14X14,32 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Speed 300 MHz 300 MHz
Supply Voltage-Max 1.47 V 1.47 V
Supply Voltage-Min 1.164 V 1.164 V
Supply Voltage-Nom 1.225 V 1.225 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare ADSP-BF516BBCZ-3 with alternatives

Compare ADSP-BF512KSWZ-3 with alternatives