ADSP-BF514KSWZ-3 vs ADSP-BF512KBCZ-3 feature comparison

ADSP-BF514KSWZ-3 Analog Devices Inc

Buy Now Datasheet

ADSP-BF512KBCZ-3 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP BGA
Package Description LQFP-176 CSPBGA-168
Pin Count 176 168
Manufacturer Package Code SQ-176-2 BC-168-1
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Address Bus Width 19 19
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 300 MHz 300 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G176 S-PBGA-B168
Length 24 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 176 168
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP176,1.0SQ,20 BGA168,14X14,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.7 mm
Speed 300 MHz 300 MHz
Supply Voltage-Max 1.47 V 1.47 V
Supply Voltage-Min 1.164 V 1.164 V
Supply Voltage-Nom 1.225 V 1.225 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 24 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare ADSP-BF514KSWZ-3 with alternatives

Compare ADSP-BF512KBCZ-3 with alternatives