ADSP-2186BSTZ-115
vs
ADSP-2186BST-160X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
QFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
14
14
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
14.4 MHz
40 MHz
External Data Bus Width
24
24
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
Length
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of External Interrupts
4
Number of Serial I/Os
2
Number of Terminals
100
100
Number of Timers
1
On Chip Data RAM Width
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
4096
8196
Seated Height-Max
1.6 mm
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
ECCN Code
3A991.A.2
Package Equivalence Code
QFP100,.63SQ,20
Compare ADSP-2186BSTZ-115 with alternatives
Compare ADSP-2186BST-160X with alternatives