ADSP-2185LKST-210
vs
ADSP-2185LBSTZ-210
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
LQFP-100
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
14
14
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
24
24
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e3
Length
14 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of External Interrupts
6
6
Number of Terminals
100
100
On Chip Data RAM Width
16
16
On Chip Program ROM Width
24
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
ST-100-1
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ADSP-2185LKST-210 with alternatives
Compare ADSP-2185LBSTZ-210 with alternatives