ADSP-21489KSWZENGA
vs
SB80C188EC-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
ROHS COMPLIANT, MS-026BED-HD, LQFP-100
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
20
Barrel Shifter
YES
Bit Size
32
16
Boundary Scan
YES
NO
Clock Frequency-Max
25 MHz
26 MHz
External Data Bus Width
16
8
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Low Power Mode
NO
YES
Number of DMA Channels
34
4
Number of External Interrupts
3
9
Number of Serial I/Os
1
2
Number of Terminals
100
100
Number of Timers
2
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
LFQFP
Package Equivalence Code
HQFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (words)
5242880
0
Seated Height-Max
1.6 mm
1.66 mm
Supply Voltage-Max
3.47 V
5.5 V
Supply Voltage-Min
3.13 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, MIXED
MICROPROCESSOR
Base Number Matches
1
1
ECCN Code
3A991.A.2
JESD-609 Code
e0
Speed
13 MHz
Supply Current-Max
70 mA
Terminal Finish
TIN LEAD
Compare ADSP-21489KSWZENGA with alternatives
Compare SB80C188EC-13 with alternatives