ADSP-21062LCS-160 vs ADSP-21062LKS-160 feature comparison

ADSP-21062LCS-160 Rochester Electronics LLC

Buy Now Datasheet

ADSP-21062LKS-160 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description HFQFP, HFQFP,
Pin Count 240 240
Reach Compliance Code unknown unknown
Address Bus Width 32 32
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 240 240
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 32 mm 32 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER