ADSP-21060LKBZ-160 vs ADSP-21060LKSZ-133 feature comparison

ADSP-21060LKBZ-160 Analog Devices Inc

Buy Now Datasheet

ADSP-21060LKSZ-133 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA QFP
Package Description PLASTIC, MS-034AAJ-2, BGA-225 ROHS COMPLIANT, MS-029GA, MQFP-240
Pin Count 225 240
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 33.33 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B225 S-PQFP-G240
JESD-609 Code e1 e3
Length 23 mm 32 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 225 240
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HFQFP
Package Equivalence Code BGA225,15X15,50 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, HEAT SINK/SLUG, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 4194304 4194304
Seated Height-Max 2.7 mm 4.1 mm
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 23 mm 32 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Manufacturer Package Code SP-240-2

Compare ADSP-21060LKBZ-160 with alternatives

Compare ADSP-21060LKSZ-133 with alternatives