ADSP-21060LCBZ-133
vs
ADSP-21060LABZ-160
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-034AAJ-2, BGA-225
|
BGA, BGA225,15X15,50
|
Pin Count |
225
|
225
|
Manufacturer Package Code |
B-225-2
|
B-225-2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Address Bus Width |
32
|
32
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
33.33 MHz
|
40 MHz
|
External Data Bus Width |
48
|
48
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B225
|
S-PBGA-B225
|
Length |
23 mm
|
23 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
225
|
225
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA225,15X15,50
|
BGA225,15X15,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
4194304
|
4194304
|
Seated Height-Max |
2.7 mm
|
2.7 mm
|
Supply Current-Max |
600 mA
|
|
Supply Voltage-Max |
3.45 V
|
3.45 V
|
Supply Voltage-Min |
3.15 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
23 mm
|
23 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare ADSP-21060LCBZ-133 with alternatives
Compare ADSP-21060LABZ-160 with alternatives