ADSP-21060KB-160
vs
ADSP-21062LKS-160
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
,
|
HFQFP,
|
Pin Count |
225
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Address Bus Width |
|
32
|
Barrel Shifter |
|
YES
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
40 MHz
|
External Data Bus Width |
|
48
|
Format |
|
FLOATING POINT
|
Internal Bus Architecture |
|
MULTIPLE
|
JESD-30 Code |
|
S-PQFP-G240
|
JESD-609 Code |
|
e0
|
Length |
|
32 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
240
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
3.45 V
|
Supply Voltage-Min |
|
3.15 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
32 mm
|
|
|
|