ADSP-21020TG-120 vs ADSP-21065LCS-240 feature comparison

ADSP-21020TG-120 Analog Devices Inc

Buy Now Datasheet

ADSP-21065LCS-240 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code PGA QFP
Package Description CERAMIC, PGA-223 MS-029FA-1, MQFP-208
Pin Count 223 208
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
Address Bus Width 24 24
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 30 MHz
External Data Bus Width 48 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P223 S-PQFP-G208
JESD-609 Code e0 e0
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os
Number of Terminals 223 208
Number of Timers 1
On Chip Data RAM Width
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA FQFP
Package Equivalence Code PGA223,18X18 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 0 16384
Supply Current-Max 490 mA 470 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3.13 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Samacsys Manufacturer Analog Devices
Length 28 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.1 mm
Width 28 mm

Compare ADSP-21020TG-120 with alternatives

Compare ADSP-21065LCS-240 with alternatives