ADSP-21020TG-100/883B
vs
ADSP-21060KSZ-160
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
PGA
QFP
Package Description
CERAMIC, PGA-223
ROHS COMPLIANT, MS-029GA, MQFP-240
Pin Count
223
240
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED
Address Bus Width
24
32
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
25 MHz
40 MHz
External Data Bus Width
48
48
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CPGA-P223
S-PQFP-G240
JESD-609 Code
e0
e3
Low Power Mode
YES
YES
Number of DMA Channels
10
Number of External Interrupts
4
3
Number of Serial I/Os
2
Number of Terminals
223
240
Number of Timers
1
1
On Chip Data RAM Width
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
HFQFP
Package Equivalence Code
PGA223,18X18
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
4000000
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
420 mA
850 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
2
Pbfree Code
No
Manufacturer Package Code
SP-240-2
Samacsys Manufacturer
Analog Devices
Length
32 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.1 mm
Width
32 mm
Compare ADSP-21020TG-100/883B with alternatives
Compare ADSP-21060KSZ-160 with alternatives