ADSP-1410JD vs ADSP-1410SD+ feature comparison

ADSP-1410JD Analog Devices Inc

Buy Now Datasheet

ADSP-1410SD+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description SIDE BRAZED, CERAMIC, DIP-48 CERAMIC, DIP-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 10 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T48 R-CDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm 60.96 mm
Number of Terminals 48 48
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.29 mm 5.72 mm
Supply Current-Max 75 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
Base Number Matches 1 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADSP-1410JD with alternatives

Compare ADSP-1410SD+ with alternatives