ADSP-1081AKD
vs
5962-8873908QX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LOGIC DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
CERAMIC, DIP-40
Pin Count
40
40
Reach Compliance Code
unknown
unknown
Boundary Scan
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-CDIP-T40
R-GDIP-T40
JESD-609 Code
e0
Length
50.8 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
40
40
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
16
16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.29 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
DSP PERIPHERAL, MULTIPLIER
Base Number Matches
2
2
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
22.22 MHz
Screening Level
MIL-STD-883
Compare 5962-8873908QX with alternatives