ADSP-1010ATE/883B
vs
LMA1010GC25
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LOGIC DEVICES INC
Part Package Code
LCC
PGA
Package Description
LCC-68
PGA, PGA68,11X11
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-CQCC-N68
S-CPGA-P68
JESD-609 Code
e0
e0
Length
24.195 mm
29.4386 mm
Low Power Mode
NO
YES
Number of Terminals
68
68
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
35
35
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
PGA
Package Equivalence Code
LCC68,.95SQ
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.62 mm
3.81 mm
Supply Current-Max
100 mA
25 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.195 mm
29.4386 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
1
Clock Frequency-Max
40 MHz
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare ADSP-1010ATE/883B with alternatives
Compare LMA1010GC25 with alternatives