ADSP-1010ATE/883B
vs
ADSP-1010ASE/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
LCC-68
|
LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-CQCC-N68
|
S-CQCC-N68
|
JESD-609 Code |
e0
|
e0
|
Length |
24.195 mm
|
24.195 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Data Bus Width |
35
|
35
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC68,.95SQ
|
LCC68,.95SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Seated Height-Max |
2.62 mm
|
2.62 mm
|
Supply Current-Max |
100 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.195 mm
|
24.195 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADSP-1010ATE/883B with alternatives
Compare ADSP-1010ASE/883B with alternatives