ADSP-1010ASE/883B vs IDT7210L25GB feature comparison

ADSP-1010ASE/883B Analog Devices Inc

Buy Now Datasheet

IDT7210L25GB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC PGA
Package Description LCC-68 PGA-68
Pin Count 68 68
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-CQCC-N68 S-CPGA-P68
JESD-609 Code e0 e0
Length 24.195 mm 28.194 mm
Low Power Mode NO YES
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 35 19
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN PGA
Package Equivalence Code LCC68,.95SQ PGA68,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 2.62 mm 3.937 mm
Supply Current-Max 100 mA 110 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.195 mm 28.194 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 40MHZ
Clock Frequency-Max 40 MHz

Compare ADSP-1010ASE/883B with alternatives

Compare IDT7210L25GB with alternatives