ADS8411IBPFBR
vs
ADS8411IPFBTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
GREEN, PLASTIC, TQFP-48
TFQFP, TQFP48,.35SQ
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
4.1 V
4.2 V
Analog Input Voltage-Min
Conversion Time-Max
0.4 µs
0.4 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e4
e4
Length
7 mm
7 mm
Linearity Error-Max (EL)
0.0038%
0.0092%
Moisture Sensitivity Level
2
2
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS, PARALLEL, WORD
PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP48,.35SQ
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
2 MHz
2 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
38 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
7 mm
Base Number Matches
1
1
Compare ADS8411IBPFBR with alternatives
Compare ADS8411IPFBTG4 with alternatives