ADS8402IBPFBTG4 vs ADS8402IBPFBRG4 feature comparison

ADS8402IBPFBTG4 Texas Instruments

Buy Now Datasheet

ADS8402IBPFBRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP48,.35SQ TFQFP, TQFP48,.35SQ
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.2 V 4.2 V
Analog Input Voltage-Min -4.2 V -4.2 V
Conversion Time-Max 0.61 µs 0.61 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e4
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0053% 0.0053%
Moisture Sensitivity Level 2
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, 8 BITS, PARALLEL, WORD PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP48,.35SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 1.25 MHz 1.25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7 mm 7 mm
Base Number Matches 1 1

Compare ADS8402IBPFBTG4 with alternatives

Compare ADS8402IBPFBRG4 with alternatives