ADS8361IRHBR vs ADS7861EBG4 feature comparison

ADS8361IRHBR Texas Instruments

Buy Now Datasheet

ADS7861EBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Package Description HVQCCN, LCC32,.2SQ,20 SSOP, SSOP24,.24
Pin Count 32 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 2.6 V 2.6 V
Analog Input Voltage-Min -2.6 V -2.6 V
Conversion Time-Max 160 µs 1.625 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-N32 R-PDSO-G24
JESD-609 Code e4 e4
Length 5 mm 8.65 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 2 2
Number of Analog In Channels 4 4
Number of Bits 16 12
Number of Functions 2 1
Number of Terminals 32 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC32,.2SQ,20 SSOP24,.24
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.5 MHz 0.5 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 35 mA
Supply Voltage-Min 2.7 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 3.9 mm
Base Number Matches 1 1

Compare ADS8361IRHBR with alternatives

Compare ADS7861EBG4 with alternatives