ADS8320SKGD1
vs
ADS8320SHKJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
DFP
Package Description
DIE,
HERMETIC SEALED, CERAMIC, DFP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
3A001.A.2.A
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.25 V
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
6.666 µs
6.666 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-XUUC-N8
R-CDFP-F8
Length
1.8964 mm
7.035 mm
Linearity Error-Max (EL)
0.034%
0.034%
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
210 °C
210 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.5263 mm
5.75 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
FL8,.25
Seated Height-Max
2.21 mm
Terminal Pitch
1.27 mm
Compare ADS8320SKGD1 with alternatives
Compare ADS8320SHKJ with alternatives