ADS7870IDB
vs
MAX1270AEAI+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SSOP
28-SSOP-5.3_MM
Package Description
SSOP, SSOP28,.3
5.3 MM, 0.65 MM PITCH, SSOP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.7 V
10 V
Analog Input Voltage-Min
-0.2 V
-10 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
10.2 mm
10.2 mm
Linearity Error-Max (EL)
0.061%
0.0122%
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.052 MHz
0.0091 MHz
Seated Height-Max
2 mm
1.99 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.29 mm
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
28-SSOP-5.3_MM
Date Of Intro
1999-06-23
Samacsys Manufacturer
Analog Devices
Conversion Time-Max
11 µs
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Sample and Hold / Track and Hold
TRACK
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare ADS7870IDB with alternatives
Compare MAX1270AEAI+ with alternatives