ADS7841PB
vs
ADS7841P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
BURR-BROWN CORP
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-16
DIP-16
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.25 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
3.75 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e4
e0
Length
19.305 mm
19.305 mm
Linearity Error-Max (EL)
0.0244%
0.0488%
Number of Analog In Channels
4
4
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.2 MHz
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
2
Compare ADS7841PB with alternatives