ADS7841ES/2K5
vs
MCP3204-CI/SN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SSOP, SSOP16,.25
SOP,
Pin Count
16
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.25 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
3.75 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
Length
4.9 mm
Linearity Error-Max (EL)
0.0488%
0.0488%
Number of Analog In Channels
4
4
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.2 MHz
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
3.9 mm
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare ADS7841ES/2K5 with alternatives
Compare MCP3204-CI/SN with alternatives