ADS7826IDRBTG4
vs
LTC1285CN8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SON
|
|
Package Description |
HVSON, SOLCC8,.12,25
|
DIP, DIP8,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
2.5 V
|
6.05 V
|
Analog Input Voltage-Min |
|
-0.05 V
|
Conversion Time-Max |
3.57 µs
|
100 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-PDSO-N8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Length |
3 mm
|
10.16 mm
|
Linearity Error-Max (EL) |
0.0977%
|
0.0488%
|
Moisture Sensitivity Level |
2
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
10
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
DIP
|
Package Equivalence Code |
SOLCC8,.12,25
|
DIP8,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.2 MHz
|
0.0075 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
1 mm
|
3.809 mm
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
2.7 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Analog Devices
|
Supply Current-Max |
|
0.32 mA
|
|
|
|
Compare ADS7826IDRBTG4 with alternatives
Compare LTC1285CN8 with alternatives