ADS7819UB vs ADS7819U feature comparison

ADS7819UB Rochester Electronics LLC

Buy Now Datasheet

ADS7819U Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, SOP, SOP28,.4
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 1.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm
Linearity Error-Max (EL) 0.0183% 0.0244%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Sample Rate 0.8 MHz 0.8 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 3
Package Equivalence Code SOP28,.4
Qualification Status Not Qualified

Compare ADS7819UB with alternatives

Compare ADS7819U with alternatives