ADS7819PB vs ADS7810UB/1K feature comparison

ADS7819PB Burr-Brown Corp

Buy Now Datasheet

ADS7810UB/1K Burr-Brown Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description PLASTIC, DIP-28 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 10 V
Analog Input Voltage-Min -2.5 V -10 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0
Linearity Error-Max (EL) 0.0183% 0.0183%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.8 MHz 0.8 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Length 17.9 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare ADS7819PB with alternatives

Compare ADS7810UB/1K with alternatives