ADS7819P
vs
ADS7810UBE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
0.30 INCH, PLASTIC, DIP-28
SOP, SOP28,.4
Reach Compliance Code
not_compliant
compliant
Analog Input Voltage-Max
2.5 V
10 V
Analog Input Voltage-Min
-2.5 V
-10 V
Conversion Time-Max
1.25 µs
1.02 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
Length
35.69 mm
17.9 mm
Linearity Error-Max (EL)
0.0244%
0.0183%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP28,.3
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.8 MHz
0.8 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
7.5 mm
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
28
HTS Code
8542.39.00.01
JESD-609 Code
e4
Moisture Sensitivity Level
3
Terminal Finish
NICKEL PALLADIUM GOLD
Compare ADS7819P with alternatives
Compare ADS7810UBE4 with alternatives