ADS7816UB
vs
LTC1864LCS8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.2 V
2.5 V
Analog Input Voltage-Min
-0.2 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0488%
0.0122%
Number of Analog In Channels
1
1
Number of Bits
12
16
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.2 MHz
0.15 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Current-Max
0.7 mA
Supply Voltage-Nom
5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Package Description
SOP,
Samacsys Manufacturer
Analog Devices
Conversion Time-Max
4.66 µs
Length
4.9 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.752 mm
Width
3.9 mm
Compare LTC1864LCS8 with alternatives