ADS6442IRGCT vs ADS6442IRGC25 feature comparison

ADS6442IRGCT Texas Instruments

Buy Now Datasheet

ADS6442IRGC25 Texas Instruments

Buy Now Datasheet
Yes No
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
QFN-64 HVQCCN, LCC64,.35SQ,20
64 64
compliant compliant
3A991.C.3 3A991.C.3
8542.39.00.01 8542.39.00.01
Texas Instruments
Peak-to-peak input voltage range(V) : 2
2 V 2 V
-2 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N64 S-PQCC-N64
e4 e4
9 mm 9 mm
0.0275% 0.0275%
3 3
4 4
14 14
1 1
64 64
85 °C 85 °C
-40 °C -40 °C
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
65 MHz 65 MHz
SAMPLE SAMPLE
1 mm 1 mm
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30 30
9 mm 9 mm
1 1

Compare ADS6442IRGCT with alternatives

Compare ADS6442IRGC25 with alternatives