ADS62P42IRGCTG4 vs ADS4242IRGCR feature comparison

ADS62P42IRGCTG4 Texas Instruments

Buy Now Datasheet

ADS4242IRGCR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC64,.35SQ,20 9 X 9 MM, GREEN, PLASTIC, VQFN-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.C.3 3A991.C.3
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -2 V
Conversion Time-Max 0.015 µs
Converter Type ADC, PROPRIETARY METHOD ADC, FLASH METHOD
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e4 e4
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0305% 0.03%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 2 2
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 65 MHz 65 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
Base Number Matches 1 1
Additional Feature Peak-to-peak input voltage range(V) : 2
Supply Current-Max 150 mA

Compare ADS62P42IRGCTG4 with alternatives

Compare ADS4242IRGCR with alternatives