ADS62P29IRGCR
vs
ADS62P24IRGCTG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN, LCC64,.35SQ,20
|
HVQCCN, LCC64,.35SQ,20
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.C.2
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
Peak-to-peak input voltage range(V) : 2
|
|
Analog Input Voltage-Max |
2 V
|
2 V
|
Analog Input Voltage-Min |
-2 V
|
-2 V
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-PQCC-N64
|
S-PQCC-N64
|
JESD-609 Code |
e4
|
e4
|
Length |
9 mm
|
9 mm
|
Linearity Error-Max (EL) |
0.1221%
|
0.0488%
|
Moisture Sensitivity Level |
3
|
3
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC64,.35SQ,20
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
250 MHz
|
105 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
350 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADS62P29IRGCR with alternatives
Compare ADS62P24IRGCTG4 with alternatives