ADS62P24IRGCR vs ADS62P48IRGCR feature comparison

ADS62P24IRGCR Texas Instruments

Buy Now Datasheet

ADS62P48IRGCR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
VQFN-64 HVQCCN, LCC64,.35SQ,20
64 64
compliant compliant
EAR99 3A991.C.3
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
Peak-to-peak input voltage range(V) : 2 Peak-to-peak input voltage range(V) : 2
2 V 2 V
-2 V -2 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N64 S-PQCC-N64
e4 e4
9 mm 9 mm
0.0488% 0.0305%
3 3
2 2
12 14
1 1
64 64
85 °C 85 °C
-40 °C -40 °C
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
105 MHz 210 MHz
SAMPLE SAMPLE
1 mm 1 mm
240 mA 320 mA
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30 30
9 mm 9 mm
1 1

Compare ADS62P24IRGCR with alternatives

Compare ADS62P48IRGCR with alternatives