ADS6148IRGZT vs ADS6148IRGZRG4 feature comparison

ADS6148IRGZT Texas Instruments

Buy Now Datasheet

ADS6148IRGZRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
QFN-48 HVQCCN, LCC48,.27SQ,20
48 48
compliant unknown
3A991.C.3 3A991.C.3
8542.39.00.01 8542.39.00.01
Texas Instruments
Peak-to-peak input voltage range(V) : 2
2 V 2 V
-2 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N48 S-PQCC-N48
e4 e4
7 mm 7 mm
0.0305% 0.0305%
3 3
1 1
14 14
1 1
48 48
85 °C 85 °C
-40 °C -40 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC48,.27SQ,20 LCC48,.27SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
210 MHz 210 MHz
SAMPLE SAMPLE
1 mm 1 mm
3.3 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30 30
7 mm 7 mm
1 1

Compare ADS6148IRGZT with alternatives

Compare ADS6148IRGZRG4 with alternatives