ADS5562IRGZ25 vs ADS5547IRGZ25 feature comparison

ADS5562IRGZ25 Texas Instruments

Buy Now Datasheet

ADS5547IRGZ25 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC48,.27SQ,20 HVQCCN, LCC48,.27SQ,20
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code 3A991.C.4 3A991.C.3
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.56 V 2 V
Analog Input Voltage-Min
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e4 e4
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.013% 0.0305%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1 1
Number of Bits 16 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 80 MHz 210 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 1 1
Technology CMOS

Compare ADS5562IRGZ25 with alternatives

Compare ADS5547IRGZ25 with alternatives