ADS5560IRGZR
vs
ADS6129IRGZRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
HVQCCN, LCC48,.27SQ,20
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.C.4
3A991.C.2
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 3.6
Analog Input Voltage-Max
3.6 V
2 V
Analog Input Voltage-Min
-3.6 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
JESD-609 Code
e4
e4
Length
7 mm
7 mm
Linearity Error-Max (EL)
0.013%
0.061%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
16
12
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
40 MHz
250 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1 mm
1 mm
Supply Current-Max
250 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
7 mm
Base Number Matches
1
1
Compare ADS5560IRGZR with alternatives
Compare ADS6129IRGZRG4 with alternatives