ADS5547IRGZRG4 vs ADS5562IRGZRG4 feature comparison

ADS5547IRGZRG4 Texas Instruments

Buy Now Datasheet

ADS5562IRGZRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
HVQCCN, LCC48,.27SQ,20 HVQCCN, LCC48,.27SQ,20
48 48
unknown unknown
3A991.C.3 3A991.C.4
8542.39.00.01 8542.39.00.01
2 V 3.56 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N48 S-PQCC-N48
e4 e4
7 mm 7 mm
0.0305% 0.013%
3 3
1 1
14 16
1 1
48 48
85 °C 85 °C
-40 °C -40 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC48,.27SQ,20 LCC48,.27SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
210 MHz 80 MHz
SAMPLE SAMPLE
1 mm 1 mm
3.3 V 3.3 V
YES YES
CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30 30
7 mm 7 mm
1 1

Compare ADS5547IRGZRG4 with alternatives

Compare ADS5562IRGZRG4 with alternatives