ADS54T04IZAYR vs ADS5404IZAYR feature comparison

ADS54T04IZAYR Texas Instruments

Buy Now Datasheet

ADS5404IZAYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA196,14X14,32 LFBGA, BGA196,14X14,32
Pin Count 196 196
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1 3A001.A.5.A.3
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 1.25 V 1 V
Analog Input Voltage-Min -1.25 V -1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code R-PBGA-B196 S-PBGA-B196
JESD-609 Code e1 e1
Length 12 mm 12 mm
Linearity Error-Max (EL) 0.1221% 0.1221%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 196 196
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA196,14X14,32 BGA196,14X14,32
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 500 MHz 500 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 330 mA 330 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 12 mm
Base Number Matches 1 1
Additional Feature Peak-to-peak input voltage range(V) : 1
Technology BIPOLAR

Compare ADS54T04IZAYR with alternatives

Compare ADS5404IZAYR with alternatives