ADS54T02IZAY
vs
ADS5404IZAYR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
NFBGA-196
LFBGA, BGA196,14X14,32
Pin Count
196
196
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.1
3A001.A.5.A.3
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog Input Voltage-Max
1.25 V
1 V
Analog Input Voltage-Min
-1.25 V
-1 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PBGA-B196
S-PBGA-B196
JESD-609 Code
e1
e1
Length
12 mm
12 mm
Linearity Error-Max (EL)
0.1221%
0.1221%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
2
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
196
196
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA196,14X14,32
BGA196,14X14,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
750 MHz
500 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.4 mm
1.4 mm
Supply Current-Max
350 mA
330 mA
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
12 mm
12 mm
Base Number Matches
1
1
Additional Feature
Peak-to-peak input voltage range(V) : 1
Technology
BIPOLAR
Compare ADS54T02IZAY with alternatives
Compare ADS5404IZAYR with alternatives