ADS5483IRGCT
vs
ADS5482IRGC25
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
9 X 9 MM, GREEN, PLASTIC, VQFN-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.5.A.5
3A991.C.4
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 3
Analog Input Voltage-Max
3 V
3 V
Analog Input Voltage-Min
-3 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
9 mm
Linearity Error-Max (EL)
0.0153%
0.0153%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY
OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Sample Rate
135 MHz
105 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1 mm
1 mm
Supply Current-Max
330 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
9 mm
9 mm
Base Number Matches
1
1
Compare ADS5483IRGCT with alternatives
Compare ADS5482IRGC25 with alternatives