ADS5474IPFP vs V62/06668-01XE feature comparison

ADS5474IPFP Texas Instruments

Buy Now Datasheet

V62/06668-01XE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HTQFP-80 GREEN, PLASTIC, HTQFP-80
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.5.A.4 3A991.C.3
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature Peak-to-peak input voltage range(V) : 2.2 Peak-to-peak input voltage range(V) : 2.2
Analog Input Voltage-Max 2.2 V 2.2 V
Analog Input Voltage-Min -2.2 V -2.2 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e4 e4
Length 12 mm 12 mm
Linearity Error-Max (EL) 0.0183% 0.0525%
Moisture Sensitivity Level 4 3
Number of Analog In Channels 1 1
Number of Bits 14 13
Number of Functions 1 1
Number of Terminals 80 80
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP80,.55SQ TQFP80,.55SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 400 MHz 250 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 372 mA 430 mA
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 12 mm
Base Number Matches 1 1

Compare ADS5474IPFP with alternatives

Compare V62/06668-01XE with alternatives