ADS5444IPFPR
vs
ADS54RF63IPFPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
HTQFP-80
HTFQFP, TQFP80,.55SQ
Pin Count
80
80
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.2
3A001.A.5.A.3
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 2.2
Peak-to-peak input voltage range(V) : 2.2
Analog Input Voltage-Max
2.2 V
2.2 V
Analog Input Voltage-Min
-2.2 V
-2.2 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e4
e4
Length
12 mm
12 mm
Linearity Error-Max (EL)
0.0269%
0.1099%
Moisture Sensitivity Level
4
4
Number of Analog In Channels
1
1
Number of Bits
13
12
Number of Functions
1
1
Number of Terminals
80
80
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY
OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HTFQFP
Package Equivalence Code
TQFP80,.55SQ
TQFP80,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
250 MHz
550 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
390 mA
330 mA
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
12 mm
12 mm
Base Number Matches
1
1
Compare ADS5444IPFPR with alternatives
Compare ADS54RF63IPFPR with alternatives