ADS5411IPJYG3 vs ADS5423IPJYG3 feature comparison

ADS5411IPJYG3 Texas Instruments

Buy Now Datasheet

ADS5423IPJYG3 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HLQFP, QFP52,.47SQ HLQFP, HQFP52,.47SQ
Pin Count 52 52
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.2 V 2.2 V
Analog Input Voltage-Min
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G52 S-PQFP-G52
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0244%
Number of Analog In Channels 1 1
Number of Bits 11 14
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLQFP HLQFP
Package Equivalence Code QFP52,.47SQ HQFP52,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 105 MHz 80 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
Base Number Matches 1 1
ECCN Code 3A991.C.3
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish TIN

Compare ADS5411IPJYG3 with alternatives

Compare ADS5423IPJYG3 with alternatives