ADS4245IRGCT vs ADS62P43IRGCTG4 feature comparison

ADS4245IRGCT Texas Instruments

Buy Now Datasheet

ADS62P43IRGCTG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
HVQCCN, LCC64,.35SQ,20 HVQCCN, LCC64,.35SQ,20
64 64
compliant unknown
3A991.C.3 3A991.C.3
8542.39.00.01 8542.39.00.01
Texas Instruments
Peak-to-peak input voltage range(V) : 2
2 V 2 V
-2 V
ADC, FLASH METHOD ADC, PROPRIETARY METHOD
S-PQCC-N64 S-PQCC-N64
e4 e4
9 mm 9 mm
0.03% 0.0305%
3 3
2 2
14 14
1 1
64 64
85 °C 85 °C
-40 °C -40 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
125 MHz 80 MHz
SAMPLE SAMPLE
1 mm 1 mm
150 mA
1.8 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30 30
9 mm 9 mm
1 1
0.0125 µs
CMOS

Compare ADS4245IRGCT with alternatives

Compare ADS62P43IRGCTG4 with alternatives