ADS4226IRGCR vs ADS62P25RGC feature comparison

ADS4226IRGCR Texas Instruments

Buy Now Datasheet

ADS62P25RGC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description 9 X 9 MM, GREEN, PLASTIC, VQFN-64 HVQCCN,
Pin Count 64 64
Reach Compliance Code compliant unknown
ECCN Code 3A991.C.2 3A991.C.2
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min
Converter Type ADC, FLASH METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e4 e4
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0854%
Moisture Sensitivity Level 3
Number of Analog In Channels 2 1
Number of Bits 12 12
Number of Functions 1 2
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 160 MHz 125 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Current-Max 150 mA
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm 9 mm
Base Number Matches 1 1
Technology CMOS

Compare ADS4226IRGCR with alternatives

Compare ADS62P25RGC with alternatives