ADS1293CISQE/NOPB
vs
MCP3919A1-E/MQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Microchip
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
Input Voltage-Max
0.4 V
Input Voltage-Min
JESD-30 Code
S-XQCC-N28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
3
Number of Channels
3
3
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
5 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Package Equivalence Code
LCC28,.2SQ,20
Compare ADS1293CISQE/NOPB with alternatives
Compare MCP3919A1-E/MQ with alternatives